Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
125
Single Number Rating SNR
25-30dB
Series
E.A.R Flexible Fit
Colour
Blue, Yellow
AED 728.44
AED 5.828 Each (ex VAT)
AED 764.86
AED 6.119 Each (inc. VAT)
125
AED 728.44
AED 5.828 Each (ex VAT)
AED 764.86
AED 6.119 Each (inc. VAT)
125
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
125
Single Number Rating SNR
25-30dB
Series
E.A.R Flexible Fit
Colour
Blue, Yellow