3M 3357 Series ABS Angled D Sub Backshell, 9 Way

RS Stock No.: 542-7753Brand: 3MManufacturers Part No.: 3357-6509-1CDistrelec Article No.: 14417628
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

3M

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Angled

Colour

Sliver

Housing Material Plating

Nickel

Series

3357

Distrelec Product Id

14417628

Country of Origin

Canada

Product details

3M Metallised Plastic Backshells

From 3M, this metallised D-SUB connector backshell is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

Features and Benefits

• Metallised plastic shells accept round ribbon cable
• 2 part covers UL94V-0 rated with 45° cable entry
• Ensures protection from EMI/ESD

Applications

This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Available in this range:

542-7753 is a 9 way IDC Shell D-sub Connector
542-7769 is a 15 way IDC Shell D-sub Connector
542-7775 is a 25 way IDC Shell D-sub Connector
542-7797 is a 37 way IDC Shell D-sub Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Supplied with

A selection of cable compression inserts, cover nuts/screws and a pair of saddle washers and captive screws.

Stock information temporarily unavailable.

AED 24.88

AED 24.88 Each (ex VAT)

AED 26.12

AED 26.12 Each (inc. VAT)

3M 3357 Series ABS Angled D Sub Backshell, 9 Way

AED 24.88

AED 24.88 Each (ex VAT)

AED 26.12

AED 26.12 Each (inc. VAT)

3M 3357 Series ABS Angled D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.88
10 - 24AED 22.89
25 - 49AED 21.42
50 - 99AED 20.53
100+AED 19.37

Technical Document

Specifications

Brand

3M

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Angled

Colour

Sliver

Housing Material Plating

Nickel

Series

3357

Distrelec Product Id

14417628

Country of Origin

Canada

Product details

3M Metallised Plastic Backshells

From 3M, this metallised D-SUB connector backshell is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

Features and Benefits

• Metallised plastic shells accept round ribbon cable
• 2 part covers UL94V-0 rated with 45° cable entry
• Ensures protection from EMI/ESD

Applications

This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Available in this range:

542-7753 is a 9 way IDC Shell D-sub Connector
542-7769 is a 15 way IDC Shell D-sub Connector
542-7775 is a 25 way IDC Shell D-sub Connector
542-7797 is a 37 way IDC Shell D-sub Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Supplied with

A selection of cable compression inserts, cover nuts/screws and a pair of saddle washers and captive screws.