Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 121-0804Brand: 3MManufacturers Part No.: 3385-6600
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

3000

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

PBT

Contact Material

Copper

Product details

3M 3000 Series 2.54 x 2.54 mm Cable Mount IDC Socket Connectors

3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system for mass termination. The contacts are made from beryllium copper which has a high resistance to corrosion, good wear resistance and better electrical conductivity than brass or bronze. The housings of these 3000 series IDC sockets feature dual slot military polarization to aid accurate mating with the header connector. The design of these 3000 series IDC sockets sets the standard for MIL spec and IEC standardization. These 3000 series ribbon cable sockets feature positive locking metal 'J' clips that ensure the cover of the connector is securely retained. The covers have a transfer adhesive on them that holds the cover onto the ribbon cable for precise alignment between the connector and the cables. This feature also results helps with the production of high yield terminations. A pull tab is available separately which is attached to the socket using a strip of adhesive. The pull tab is used to reduce stress on the cable terminations when the socket connector is unplugged from the mated header. A keying plug is also available which is plugged into a socket contact so that the male pin cannot enter it.

Features & Benefits

IDC contacts for quick and easy mass termination
No cable preparation required
Robust and reliable beryllium copper contacts
Positive locking metal ’J’ clips for secure cover retention
Transfer adhesive on covers for precise cable to connector alignment

Product Application Information

These 3000 series wire mount IDC sockets are used in wire to board or internal wiring applications. Applications include factory and automation, test and instrumentation, medical, communications and networking and computers and peripherals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 13.55

AED 13.55 Each (ex VAT)

AED 14.23

AED 14.23 Each (inc. VAT)

3M 14-Way IDC Connector Socket for Cable Mount, 2-Row

AED 13.55

AED 13.55 Each (ex VAT)

AED 14.23

AED 14.23 Each (inc. VAT)

3M 14-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 13.55
10 - 24AED 12.25
25 - 49AED 11.10
50 - 99AED 10.65
100+AED 10.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

3000

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

PBT

Contact Material

Copper

Product details

3M 3000 Series 2.54 x 2.54 mm Cable Mount IDC Socket Connectors

3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system for mass termination. The contacts are made from beryllium copper which has a high resistance to corrosion, good wear resistance and better electrical conductivity than brass or bronze. The housings of these 3000 series IDC sockets feature dual slot military polarization to aid accurate mating with the header connector. The design of these 3000 series IDC sockets sets the standard for MIL spec and IEC standardization. These 3000 series ribbon cable sockets feature positive locking metal 'J' clips that ensure the cover of the connector is securely retained. The covers have a transfer adhesive on them that holds the cover onto the ribbon cable for precise alignment between the connector and the cables. This feature also results helps with the production of high yield terminations. A pull tab is available separately which is attached to the socket using a strip of adhesive. The pull tab is used to reduce stress on the cable terminations when the socket connector is unplugged from the mated header. A keying plug is also available which is plugged into a socket contact so that the male pin cannot enter it.

Features & Benefits

IDC contacts for quick and easy mass termination
No cable preparation required
Robust and reliable beryllium copper contacts
Positive locking metal ’J’ clips for secure cover retention
Transfer adhesive on covers for precise cable to connector alignment

Product Application Information

These 3000 series wire mount IDC sockets are used in wire to board or internal wiring applications. Applications include factory and automation, test and instrumentation, medical, communications and networking and computers and peripherals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in