Technical Document
Specifications
Brand
3MAccessory Type
Strain Relief Clip
For Use With
8300 Series
Material
Stainless Steel
Country of Origin
Germany
Product details
3M D Connector Strain Relief Clips
Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly
Available in this range:
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
AED 38.62
AED 3.862 Each (In a Pack of 10) (ex VAT)
AED 40.55
AED 4.055 Each (In a Pack of 10) (inc. VAT)
10
AED 38.62
AED 3.862 Each (In a Pack of 10) (ex VAT)
AED 40.55
AED 4.055 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.862 | AED 38.62 |
100 - 240 | AED 3.502 | AED 35.02 |
250 - 490 | AED 3.193 | AED 31.93 |
500 - 990 | AED 2.987 | AED 29.87 |
1000+ | AED 2.781 | AED 27.81 |
Technical Document
Specifications
Brand
3MAccessory Type
Strain Relief Clip
For Use With
8300 Series
Material
Stainless Steel
Country of Origin
Germany
Product details
3M D Connector Strain Relief Clips
Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly
Available in this range:
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.