Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3600x Series Data Cable, 34 Pairs, 68 Cores, 0.08 mm², Screened, 28 AWG, 30m, Screened Shield

RS Stock No.: 382-232Brand: 3MManufacturers Part No.: 3600B-68
brand-logo

Technical Document

Specifications

Brand

3M

Number of Pairs

34

Cross Sectional Area

0.08 mm²

Number of Cores

68

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Outer Diameter

9.1mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

(Unbalanced) 58 Ω, (Balanced) 91 Ω

Series

3600X

Core Strands

7/0.127 mm

Voltage Rating

150 V

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

3M 3600 Series Cable

Features & Benefits

Meets external wiring requirements of national electrical code, article 725 (CL2)
Twisted pairs reduce crosstalk for balanced drve applications
Dual shielding with aluminum film foil and copper braid provide excellent EMI/ESD protection
Wires are color coded for easy identification
35 db average shielding effectiveness

Stock information temporarily unavailable.

AED 3,535.88

AED 117.862 Each (ex VAT)

AED 3,712.67

AED 123.755 Each (inc. VAT)

3M 3600x Series Data Cable, 34 Pairs, 68 Cores, 0.08 mm², Screened, 28 AWG, 30m, Screened Shield

AED 3,535.88

AED 117.862 Each (ex VAT)

AED 3,712.67

AED 123.755 Each (inc. VAT)

3M 3600x Series Data Cable, 34 Pairs, 68 Cores, 0.08 mm², Screened, 28 AWG, 30m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Number of Pairs

34

Cross Sectional Area

0.08 mm²

Number of Cores

68

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Outer Diameter

9.1mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

(Unbalanced) 58 Ω, (Balanced) 91 Ω

Series

3600X

Core Strands

7/0.127 mm

Voltage Rating

150 V

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

3M 3600 Series Cable

Features & Benefits

Meets external wiring requirements of national electrical code, article 725 (CL2)
Twisted pairs reduce crosstalk for balanced drve applications
Dual shielding with aluminum film foil and copper braid provide excellent EMI/ESD protection
Wires are color coded for easy identification
35 db average shielding effectiveness