Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Glass Cloth Tape White Silicone Cloth Tape, 19mm x 55mm

RS Stock No.: 287-6622Brand: 3MManufacturers Part No.: 3611955Distrelec Article No.: 30198589
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

White

Width

19mm

Length

55mm

Backing Material

Silicone

Thickness

0.18mm

Trade Name

Glass Cloth Tape

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 614.15

AED 614.15 Each (ex VAT)

AED 644.86

AED 644.86 Each (inc. VAT)

3M Glass Cloth Tape White Silicone Cloth Tape, 19mm x 55mm

AED 614.15

AED 614.15 Each (ex VAT)

AED 644.86

AED 644.86 Each (inc. VAT)

3M Glass Cloth Tape White Silicone Cloth Tape, 19mm x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

White

Width

19mm

Length

55mm

Backing Material

Silicone

Thickness

0.18mm

Trade Name

Glass Cloth Tape

Country of Origin

United States

You may be interested in