Technical Document
Specifications
Brand
3MGlue Type
Glue Sticks
Trade Name
3792
Length
200mm
Colour
Translucent
Package Type
Container
Diameter
16mm
Cure Time
< 5
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,355.74
AED 1,355.74 Each (ex VAT)
AED 1,423.53
AED 1,423.53 Each (inc. VAT)
3M 3792 Glue Sticks 16mm
1
AED 1,355.74
AED 1,355.74 Each (ex VAT)
AED 1,423.53
AED 1,423.53 Each (inc. VAT)
3M 3792 Glue Sticks 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MGlue Type
Glue Sticks
Trade Name
3792
Length
200mm
Colour
Translucent
Package Type
Container
Diameter
16mm
Cure Time
< 5
Country of Origin
United States