Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3903 Duct Tape, 50m x 50mm, Silver

RS Stock No.: 260-3953Brand: 3MManufacturers Part No.: 3903 50mm x 50m Silver
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

50mm

Length

50m

Backing Material

Vinyl

Thickness

0.15mm

Adhesive Material

Rubber

Elongation At Break

115%

Tensile Strength

53.1N/cm

Maximum Operating Temperature

+93°C

Model Number

3903

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

3M 3903 Duct Tape, 50m x 50mm, Silver

P.O.A.

3M 3903 Duct Tape, 50m x 50mm, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

50mm

Length

50m

Backing Material

Vinyl

Thickness

0.15mm

Adhesive Material

Rubber

Elongation At Break

115%

Tensile Strength

53.1N/cm

Maximum Operating Temperature

+93°C

Model Number

3903

Country of Origin

Taiwan, Province Of China