Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20m

RS Stock No.: 246-9547Brand: 3MManufacturers Part No.: 3M 155 red 19mm x 20m
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Red

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.13mm

Maximum Operating Temperature

+60°C

Trade Name

Temflex 155

Country of Origin

Poland

Stock information temporarily unavailable.

AED 9.06

AED 9.06 Each (ex VAT)

AED 9.51

AED 9.51 Each (inc. VAT)

3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20m

AED 9.06

AED 9.06 Each (ex VAT)

AED 9.51

AED 9.51 Each (inc. VAT)

3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 9.06
15 - 39AED 8.91
40+AED 8.76

Technical Document

Specifications

Brand

3M

Colour

Red

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.13mm

Maximum Operating Temperature

+60°C

Trade Name

Temflex 155

Country of Origin

Poland