Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Temflex Black Vinyl Electrical Tape, 19mm x 20m

RS Stock No.: 246-9551Brand: 3MManufacturers Part No.: 3M 165 black 19mm x 20m
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex

Country of Origin

Poland

You may be interested in
3M Temflex 1500 Black PVC Electrical Tape, 19mm x 20m
AED 148.011 Lot of 10 (ex VAT)
Stock information temporarily unavailable.

AED 103.10

AED 103.10 Each (ex VAT)

AED 108.26

AED 108.26 Each (inc. VAT)

3M Temflex Black Vinyl Electrical Tape, 19mm x 20m

AED 103.10

AED 103.10 Each (ex VAT)

AED 108.26

AED 108.26 Each (inc. VAT)

3M Temflex Black Vinyl Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 103.10
15 - 39AED 102.90
40+AED 102.64
You may be interested in
3M Temflex 1500 Black PVC Electrical Tape, 19mm x 20m
AED 148.011 Lot of 10 (ex VAT)

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex

Country of Origin

Poland

You may be interested in
3M Temflex 1500 Black PVC Electrical Tape, 19mm x 20m
AED 148.011 Lot of 10 (ex VAT)