3M 4032, 4032 White Foam Tape, 19.0mm x 66.0m, 0.80mm Thick

Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
0.80mm
Length
66.0m
Backing Material
PUR Foam
Colour
White
Adhesion Strength
41.5 N/cm
Single/Double Sided
Double Sided
Foam Density
320kg/m³
Adhesive Material
Acrylic
Tensile Strength
162190N/cm
Maximum Operating Temperature
+193 (Short Term)°C
Model Number
4032
Series
4032
Country of Origin
France
AED 397.22
AED 397.22 Each (ex VAT)
AED 417.08
AED 417.08 Each (inc. VAT)
1
AED 397.22
AED 397.22 Each (ex VAT)
AED 417.08
AED 417.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 397.22 |
6 - 14 | AED 381.68 |
15+ | AED 379.58 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
0.80mm
Length
66.0m
Backing Material
PUR Foam
Colour
White
Adhesion Strength
41.5 N/cm
Single/Double Sided
Double Sided
Foam Density
320kg/m³
Adhesive Material
Acrylic
Tensile Strength
162190N/cm
Maximum Operating Temperature
+193 (Short Term)°C
Model Number
4032
Series
4032
Country of Origin
France