Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Conductive Metallic Tape, 50mm x 50m

RS Stock No.: 236-5215Brand: 3MManufacturers Part No.: 3M 431 50mmx50m
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.08mm

Width

50mm

Length

50m

Conductivity

Conductive

Country of Origin

United States

Stock information temporarily unavailable.

AED 254.70

AED 254.70 Each (ex VAT)

AED 267.44

AED 267.44 Each (inc. VAT)

3M Conductive Metallic Tape, 50mm x 50m

AED 254.70

AED 254.70 Each (ex VAT)

AED 267.44

AED 267.44 Each (inc. VAT)

3M Conductive Metallic Tape, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.08mm

Width

50mm

Length

50m

Conductivity

Conductive

Country of Origin

United States