Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick

RS Stock No.: 909-3802Brand: 3MManufacturers Part No.: 3M 4945 12mm x 33m
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Foam Density

800kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+149 (Short Term)°C

Model Number

4945P

Series

VHB™

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 330.50

AED 330.50 Each (ex VAT)

AED 347.02

AED 347.02 Each (inc. VAT)

3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick

AED 330.50

AED 330.50 Each (ex VAT)

AED 347.02

AED 347.02 Each (inc. VAT)

3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 330.50
6 - 14AED 317.25
15+AED 315.25
You may be interested in

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Foam Density

800kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+149 (Short Term)°C

Model Number

4945P

Series

VHB™

Country of Origin

Germany

You may be interested in