Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
14.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
39 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Modified Acrylic
Tensile Strength
62N/cm
Model Number
5952F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Country of Origin
United States
AED 253.42
AED 253.42 Each (ex VAT)
AED 266.09
AED 266.09 Each (inc. VAT)
1
AED 253.42
AED 253.42 Each (ex VAT)
AED 266.09
AED 266.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 253.42 |
6 - 14 | AED 242.97 |
15+ | AED 238.19 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
14.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
39 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Modified Acrylic
Tensile Strength
62N/cm
Model Number
5952F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Country of Origin
United States