Technical Document
Specifications
Brand
3MProtection Rating
FFP2
Valved
No
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
Aura™ 9300+
Includes Safety Glasses
No
Adjustable Nose Clips
No
Quantity Per Package
10
Category
General Purpose
Colour
White
Distrelec Product Id
30396764
Country of Origin
United Kingdom
AED 151.20
AED 15.12 Each (In a Pack of 10) (ex VAT)
AED 158.76
AED 15.876 Each (In a Pack of 10) (inc. VAT)
10
AED 151.20
AED 15.12 Each (In a Pack of 10) (ex VAT)
AED 158.76
AED 15.876 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MProtection Rating
FFP2
Valved
No
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
Aura™ 9300+
Includes Safety Glasses
No
Adjustable Nose Clips
No
Quantity Per Package
10
Category
General Purpose
Colour
White
Distrelec Product Id
30396764
Country of Origin
United Kingdom