3M Aura™ 9300+Gen3 Series Disposable Face Mask, FFP3, Valved, Fold Flat 5 per Package

RS Stock No.: 181-2318Brand: 3MManufacturers Part No.: 3M Aura 9332+Gen3 SP
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Fold Flat

Series

Aura™ 9300+Gen3

Adjustable Nose Clips

Yes

Quantity Per Package

5

Colour

White

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 186.53

AED 186.53 1 Box of 5 (ex VAT)

AED 195.86

AED 195.86 1 Box of 5 (inc. VAT)

3M Aura™ 9300+Gen3 Series Disposable Face Mask, FFP3, Valved, Fold Flat 5 per Package

AED 186.53

AED 186.53 1 Box of 5 (ex VAT)

AED 195.86

AED 195.86 1 Box of 5 (inc. VAT)

3M Aura™ 9300+Gen3 Series Disposable Face Mask, FFP3, Valved, Fold Flat 5 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Fold Flat

Series

Aura™ 9300+Gen3

Adjustable Nose Clips

Yes

Quantity Per Package

5

Colour

White

Country of Origin

United Kingdom

You may be interested in