Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 9900 Speciality Series Respirator Mask for Nuisance Odour Protection, FFP2, Valved, Moulded 10 per Package

RS Stock No.: 666-7687Brand: 3MManufacturers Part No.: 3M Aura 9922Distrelec Article No.: 30401131
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

9900 Speciality

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

Nuisance Odour

Colour

Grey

Distrelec Product Id

30401131

Stock information temporarily unavailable.

AED 287.65

AED 287.65 1 Box of 10 (ex VAT)

AED 302.03

AED 302.03 1 Box of 10 (inc. VAT)

3M 9900 Speciality Series Respirator Mask for Nuisance Odour Protection, FFP2, Valved, Moulded 10 per Package

AED 287.65

AED 287.65 1 Box of 10 (ex VAT)

AED 302.03

AED 302.03 1 Box of 10 (inc. VAT)

3M 9900 Speciality Series Respirator Mask for Nuisance Odour Protection, FFP2, Valved, Moulded 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

9900 Speciality

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

Nuisance Odour

Colour

Grey

Distrelec Product Id

30401131