Technical Document
Specifications
Brand
3MProtection Rating
FFP2
Valved
No
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
9900 Speciality
Adjustable Nose Clips
Yes
Quantity Per Package
10
Category
Nuisance Odour
Colour
Blue, White
Country of Origin
United Kingdom
AED 324.10
AED 324.10 1 Box of 10 (ex VAT)
AED 340.30
AED 340.30 1 Box of 10 (inc. VAT)
1
AED 324.10
AED 324.10 1 Box of 10 (ex VAT)
AED 340.30
AED 340.30 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MProtection Rating
FFP2
Valved
No
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
9900 Speciality
Adjustable Nose Clips
Yes
Quantity Per Package
10
Category
Nuisance Odour
Colour
Blue, White
Country of Origin
United Kingdom