Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.60mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
34 N/cm
Foam Density
710kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
71.8N/cm
Model Number
GPH-160GF
Maximum Operating Temperature
+230 (Short Term)°C
Series
VHB™
Country of Origin
Germany
Product details
Double Sided Foam Tapes
AED 247.66
AED 247.66 Each (ex VAT)
AED 260.04
AED 260.04 Each (inc. VAT)
1
AED 247.66
AED 247.66 Each (ex VAT)
AED 260.04
AED 260.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 247.66 |
6 - 14 | AED 242.51 |
15+ | AED 241.28 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.60mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
34 N/cm
Foam Density
710kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
71.8N/cm
Model Number
GPH-160GF
Maximum Operating Temperature
+230 (Short Term)°C
Series
VHB™
Country of Origin
Germany
Product details