Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M Red PVC Electrical Tape, 3/4in x 66ft

RS Stock No.: 383-3601Brand: 3MManufacturers Part No.:
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Red

Width

3/4in

Length

66ft

Backing Material

PVC

Thickness

0.177mm

Maximum Operating Temperature

+105°C

Product details

3M Scotch 35 Colour Coded Tape

Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Red PVC Electrical Tape, 3/4in x 66ft

P.O.A.

3M Red PVC Electrical Tape, 3/4in x 66ft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Red

Width

3/4in

Length

66ft

Backing Material

PVC

Thickness

0.177mm

Maximum Operating Temperature

+105°C

Product details

3M Scotch 35 Colour Coded Tape

Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in