3M Versaflo S-S133L Series Head Cover, Size M/L

Technical Document
Specifications
Brand
3MSeries
Versaflo S-S133L
Head Cover Impact Protection
No
Colour
White
Size
M/L
Country of Origin
Portugal
Product details
3M™ Versaflo™ S-Series Hood with Integrated Head Suspension
Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck and shoulders, with EN166 protection of the eyes and face.
The S-Series is constructed from a lightweight disposable material (Web24), which is the ideal solution for applications in which the entire head top must be replaced frequently. This can be in pharmaceutical production. A large clear visor offers a wide field of view and is lightweight yet comfortable to wear throughout the day.
All S-Series head tops connect to the current modular range of 3M™ Air Delivery Units via the new 3M™ BT-Series Breathing Tubes (712-8622). This modular approach not only simplifies the equipment selection process but it also more readily manages changing wearer applications.
Any head top, fitted with the BT-20L hose, can be connected to the Jupiter Turbo Unit stock no. 410-3850 or the Versaflo Turbo 737-3651 meets standards EN12941.
Features and Benefits
Headcover with integrated head suspension providing head, face, neck and shoulder coverage
Provides eye and face protection to EN166 - liquid splash and low energy impact (grade F) the same classification for impact resistance as safety spectacles!
Manufactured using a durable, soft, quiet, low-linting fabric, it offers high levels of comfort
Excellent field of view, particularly downwards.
No assembly required
Ready to use out of the box
Typical Applications
Headtops provide continuous fabric coverage over the head, neck and shoulders, which protects the user's hair and neck. It makes them ideal for powder coating, paint spraying through to liquid chemical handling, mixing and spraying.
712-8616 is a S133L head cover for use with respirator
712-8619 is a S333LG head cover for use with respirator
712-8613 is a S433L head cover for use with respirator
712-8622 is a BT-201 breathing tube
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
AED 353.85
AED 353.85 Each (ex VAT)
AED 371.54
AED 371.54 Each (inc. VAT)
1
AED 353.85
AED 353.85 Each (ex VAT)
AED 371.54
AED 371.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSeries
Versaflo S-S133L
Head Cover Impact Protection
No
Colour
White
Size
M/L
Country of Origin
Portugal
Product details
3M™ Versaflo™ S-Series Hood with Integrated Head Suspension
Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck and shoulders, with EN166 protection of the eyes and face.
The S-Series is constructed from a lightweight disposable material (Web24), which is the ideal solution for applications in which the entire head top must be replaced frequently. This can be in pharmaceutical production. A large clear visor offers a wide field of view and is lightweight yet comfortable to wear throughout the day.
All S-Series head tops connect to the current modular range of 3M™ Air Delivery Units via the new 3M™ BT-Series Breathing Tubes (712-8622). This modular approach not only simplifies the equipment selection process but it also more readily manages changing wearer applications.
Any head top, fitted with the BT-20L hose, can be connected to the Jupiter Turbo Unit stock no. 410-3850 or the Versaflo Turbo 737-3651 meets standards EN12941.
Features and Benefits
Headcover with integrated head suspension providing head, face, neck and shoulder coverage
Provides eye and face protection to EN166 - liquid splash and low energy impact (grade F) the same classification for impact resistance as safety spectacles!
Manufactured using a durable, soft, quiet, low-linting fabric, it offers high levels of comfort
Excellent field of view, particularly downwards.
No assembly required
Ready to use out of the box
Typical Applications
Headtops provide continuous fabric coverage over the head, neck and shoulders, which protects the user's hair and neck. It makes them ideal for powder coating, paint spraying through to liquid chemical handling, mixing and spraying.
712-8616 is a S133L head cover for use with respirator
712-8619 is a S333LG head cover for use with respirator
712-8613 is a S433L head cover for use with respirator
712-8622 is a BT-201 breathing tube
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.