Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Black Hook & Loop Tape, 25mm x 625mm

RS Stock No.: 693-725Brand: 3MManufacturers Part No.: 3M SJ355x 25mm x 5m
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Length

625mm

Hook Type

Mushroom Hook

Colour

Black

Pre-cut Width

25mm

Pre-cut

Yes

Pre-cut Length

625mm

Model Number

SJ355X

Package Quantity

25

Series

Dual Lock™

Country of Origin

United States

Product details

Strips with Pressure Sensitive Acrylic Adhesive

Fair initial adhesion, with gradual adhesion build-up
High shear strength
High temperature resistance -5°C to +69°C continuous and -5°C to +90°C intermittent
Excellent moisture, solvent and UV resistance
Good age life

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
AED 733.111 Box of 300 (ex VAT)
Velcro Black Hook Tape, 25mm x 5m
AED 117.41Each (ex VAT)
Stock information temporarily unavailable.

AED 161.44

AED 161.44 1 Bag of 25 (ex VAT)

AED 169.51

AED 169.51 1 Bag of 25 (inc. VAT)

3M Black Hook & Loop Tape, 25mm x 625mm

AED 161.44

AED 161.44 1 Bag of 25 (ex VAT)

AED 169.51

AED 169.51 1 Bag of 25 (inc. VAT)

3M Black Hook & Loop Tape, 25mm x 625mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 161.44
6+AED 154.66
You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
AED 733.111 Box of 300 (ex VAT)
Velcro Black Hook Tape, 25mm x 5m
AED 117.41Each (ex VAT)

Technical Document

Specifications

Brand

3M

Width

25mm

Length

625mm

Hook Type

Mushroom Hook

Colour

Black

Pre-cut Width

25mm

Pre-cut

Yes

Pre-cut Length

625mm

Model Number

SJ355X

Package Quantity

25

Series

Dual Lock™

Country of Origin

United States

Product details

Strips with Pressure Sensitive Acrylic Adhesive

Fair initial adhesion, with gradual adhesion build-up
High shear strength
High temperature resistance -5°C to +69°C continuous and -5°C to +90°C intermittent
Excellent moisture, solvent and UV resistance
Good age life

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
AED 733.111 Box of 300 (ex VAT)
Velcro Black Hook Tape, 25mm x 5m
AED 117.41Each (ex VAT)