Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

12mm x 66m Polyester ESD Tape

RS Stock No.: 194-2242Brand: 3MManufacturers Part No.: 40 66X12,7
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

3M

Material

Polyester

Length

66m

Width

12mm

Conductive

Yes

Anti-Static

Yes

Cleanroom

Yes

Colour

Black

Country of Origin

United States

Product details

Scotch 40 Anti-Static Tapes

From 3M, this versatile anti-static tape is ideal for use in ESD environments.

Features and Benefits

• These anti-static adhesive tapes generate very low levels of triboelectric charge, both during unrolling and removal, to avoid the impacts of electrostatic discharge (ESD).
• Can be used in protected areas and clean rooms, as well as flammable atmospheres.
• These tapes are printed with the ESD warning logo for easy identification.

Applications

ESD cleanrooms are designed to eliminate the risk of electrostatic discharge where it might be harmful or interrupting to processes. Anti-static ESD safe tape allows you to use a versatile sticking tape that won’t compromise an ESD environment.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

You may be interested in
66m ESD Safe Tape
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 127.16

AED 127.16 Each (ex VAT)

AED 133.52

AED 133.52 Each (inc. VAT)

12mm x 66m Polyester ESD Tape

AED 127.16

AED 127.16 Each (ex VAT)

AED 133.52

AED 133.52 Each (inc. VAT)

12mm x 66m Polyester ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 127.16
10 - 19AED 122.06
20+AED 118.12
You may be interested in
66m ESD Safe Tape
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

3M

Material

Polyester

Length

66m

Width

12mm

Conductive

Yes

Anti-Static

Yes

Cleanroom

Yes

Colour

Black

Country of Origin

United States

Product details

Scotch 40 Anti-Static Tapes

From 3M, this versatile anti-static tape is ideal for use in ESD environments.

Features and Benefits

• These anti-static adhesive tapes generate very low levels of triboelectric charge, both during unrolling and removal, to avoid the impacts of electrostatic discharge (ESD).
• Can be used in protected areas and clean rooms, as well as flammable atmospheres.
• These tapes are printed with the ESD warning logo for easy identification.

Applications

ESD cleanrooms are designed to eliminate the risk of electrostatic discharge where it might be harmful or interrupting to processes. Anti-static ESD safe tape allows you to use a versatile sticking tape that won’t compromise an ESD environment.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

You may be interested in
66m ESD Safe Tape
P.O.A.Each (ex VAT)