Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 425 Non-Conductive Aluminium Tape, 25mm x 10m

RS Stock No.: 210-7023Brand: 3MManufacturers Part No.: 425 25x10
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.08mm

Foil Thickness

0.11mm

Width

25mm

Length

10m

Conductivity

Non-Conductive

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

48N/cm

Maximum Temperature Resistance

+149°C

Minimum Temperature Resistance

-54°C

Model Number

425

Country of Origin

Japan

Stock information temporarily unavailable.

AED 59.95

AED 59.95 Each (ex VAT)

AED 62.95

AED 62.95 Each (inc. VAT)

3M 425 Non-Conductive Aluminium Tape, 25mm x 10m

AED 59.95

AED 59.95 Each (ex VAT)

AED 62.95

AED 62.95 Each (inc. VAT)

3M 425 Non-Conductive Aluminium Tape, 25mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.08mm

Foil Thickness

0.11mm

Width

25mm

Length

10m

Conductivity

Non-Conductive

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

48N/cm

Maximum Temperature Resistance

+149°C

Minimum Temperature Resistance

-54°C

Model Number

425

Country of Origin

Japan