Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M White Unisex Visitor Coat, L

RS Stock No.: 171-2547Brand: 3MManufacturers Part No.: 4400WL
brand-logo
View all in Visitor Coats

Technical Document

Specifications

Brand

3M

Size

L

Gender

Unisex

Colour

White

Closure Type

Zipper

Standards Met

CE CAT I

Material

Polypropylene

Overall Length

1651 → 1778mm

Number of Pockets

1

Country of Origin

China

Stock information temporarily unavailable.

AED 44.57

AED 44.57 Each (ex VAT)

AED 46.80

AED 46.80 Each (inc. VAT)

3M White Unisex Visitor Coat, L

AED 44.57

AED 44.57 Each (ex VAT)

AED 46.80

AED 46.80 Each (inc. VAT)

3M White Unisex Visitor Coat, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Size

L

Gender

Unisex

Colour

White

Closure Type

Zipper

Standards Met

CE CAT I

Material

Polypropylene

Overall Length

1651 → 1778mm

Number of Pockets

1

Country of Origin

China