Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 4411 Duct Tape, 32.9m x 50mm, Transparent

RS Stock No.: 260-3958Brand: 3MManufacturers Part No.: 4411 Trans
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Transparent

Width

50mm

Length

32.9m

Backing Material

Ionomer

Thickness

1mm

Adhesive Material

Acrylic

Elongation At Break

4%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+38°C

Minimum Operating Temperature

+4°C

Model Number

4411

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 4411 Duct Tape, 32.9m x 50mm, Transparent

P.O.A.

3M 4411 Duct Tape, 32.9m x 50mm, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Transparent

Width

50mm

Length

32.9m

Backing Material

Ionomer

Thickness

1mm

Adhesive Material

Acrylic

Elongation At Break

4%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+38°C

Minimum Operating Temperature

+4°C

Model Number

4411

Country of Origin

United States