Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 45096, Roloc Backing Pad, 50mm Diameter

RS Stock No.: 288-471Brand: 3MManufacturers Part No.: 45096
brand-logo
View all in Backing Pads & Mandrels

Technical Document

Specifications

Brand

3M

Accessory Type

Backing Pad

Pad Diameter

50mm

Pad Type

Avos

Model

Roloc

Series

45096

Country of Origin

France

Product details

3M Backing pads for Roloc™ discs

3M™ Roloc™ Disc Pad optimizes the performance of the Roloc™ discs and bristle discs by providing the right backup system and a secure attachment for grinding applications. The system saves time by eliminating the need to align edges of the disc with the disc pad—the screw aligns the disc, making disc changes quick and easy. Backing pads for pneumatic gun: Ø 6 mm shaft are ordered separately.

Features and Benefits

• Disc pad provides secure attachment for any 3M™ Roloc™ disc or bristle product
• Pads come in various diameters and levels of hardness to meet the requirements of many different grinding applications
• Disc attachment is quick and easy, increasing productivity
• Versatile system works with drills, disc sanders, right angle grinders, and rotary sanders
• M14 threaded backing pad: fits straight onto grinder and drill.

Applications

Use 3M™ Roloc™ Disc Pad to securely attach Roloc disc and bristle products. The pads come in various diameters and hardness levels, meeting the requirements of many different grinding applications.

• Optimises the performance of Roloc™ discs or bristle discs
• Use with drills, disc sanders, right angle grinders and rotary sanders

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M 75mm Sanding Disc
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 99.20

AED 99.20 Each (ex VAT)

AED 104.16

AED 104.16 Each (inc. VAT)

3M 45096, Roloc Backing Pad, 50mm Diameter

AED 99.20

AED 99.20 Each (ex VAT)

AED 104.16

AED 104.16 Each (inc. VAT)

3M 45096, Roloc Backing Pad, 50mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 75mm Sanding Disc
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

3M

Accessory Type

Backing Pad

Pad Diameter

50mm

Pad Type

Avos

Model

Roloc

Series

45096

Country of Origin

France

Product details

3M Backing pads for Roloc™ discs

3M™ Roloc™ Disc Pad optimizes the performance of the Roloc™ discs and bristle discs by providing the right backup system and a secure attachment for grinding applications. The system saves time by eliminating the need to align edges of the disc with the disc pad—the screw aligns the disc, making disc changes quick and easy. Backing pads for pneumatic gun: Ø 6 mm shaft are ordered separately.

Features and Benefits

• Disc pad provides secure attachment for any 3M™ Roloc™ disc or bristle product
• Pads come in various diameters and levels of hardness to meet the requirements of many different grinding applications
• Disc attachment is quick and easy, increasing productivity
• Versatile system works with drills, disc sanders, right angle grinders, and rotary sanders
• M14 threaded backing pad: fits straight onto grinder and drill.

Applications

Use 3M™ Roloc™ Disc Pad to securely attach Roloc disc and bristle products. The pads come in various diameters and hardness levels, meeting the requirements of many different grinding applications.

• Optimises the performance of Roloc™ discs or bristle discs
• Use with drills, disc sanders, right angle grinders and rotary sanders

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M 75mm Sanding Disc
P.O.A.Each (ex VAT)