Technical Document
Specifications
Brand
3MSize
XL
Material Properties
Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear
Colour
Blue
Style
Coverall
Length
179 → 187cm
Chest Size
108 to 115cm
Material
SMS Fabric
Hooded
Yes
Series
4530
Distrelec Product Id
30396790
AED 105.42
AED 105.42 Each (ex VAT)
AED 110.69
AED 110.69 Each (inc. VAT)
1
AED 105.42
AED 105.42 Each (ex VAT)
AED 110.69
AED 110.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSize
XL
Material Properties
Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear
Colour
Blue
Style
Coverall
Length
179 → 187cm
Chest Size
108 to 115cm
Material
SMS Fabric
Hooded
Yes
Series
4530
Distrelec Product Id
30396790