Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Red
Backing Material
Vinyl
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Country of Origin
United States
AED 160.27
AED 160.27 Each (ex VAT)
AED 168.28
AED 168.28 Each (inc. VAT)
1
AED 160.27
AED 160.27 Each (ex VAT)
AED 168.28
AED 168.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 160.27 |
15 - 39 | AED 156.15 |
40+ | AED 155.32 |
Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Red
Backing Material
Vinyl
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.5 N/cm
Tensile Strength
27N/cm
Elongation At Break
130%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Rubber
Model Number
Scotch 471
Country of Origin
United States