Technical Document
Specifications
Brand
3MType
Welding Helmet
Series
Speedglas 9100
Auto Darkening Lens
Yes
Lens Size
73 x 107mm
Flip Up
Yes
Adjustable Headband
Yes
Anti-Mist Coating
No
EN166 Eye Protection
Yes
EN175 Welding Safe
No
AED 3,012.70
AED 3,012.70 Each (ex VAT)
AED 3,163.34
AED 3,163.34 Each (inc. VAT)
1
AED 3,012.70
AED 3,012.70 Each (ex VAT)
AED 3,163.34
AED 3,163.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MType
Welding Helmet
Series
Speedglas 9100
Auto Darkening Lens
Yes
Lens Size
73 x 107mm
Flip Up
Yes
Adjustable Headband
Yes
Anti-Mist Coating
No
EN166 Eye Protection
Yes
EN175 Welding Safe
No