Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M Scotch 5421 Scotch 5421 Duct Tape, 16.5m x 19mm, Transparent, Gloss Finish

RS Stock No.: 655-0753Brand: 3MManufacturers Part No.: 5421
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Transparent

Width

19mm

Length

16.5m

Backing Material

UHMW Polyethylene

Thickness

0.17mm

Adhesive Material

Rubber

Adhesion Strength

28 N/cm

Elongation At Break

275%

Tensile Strength

28N/cm

Finish

Gloss

Maximum Operating Temperature

+107°C

Minimum Operating Temperature

-34°C

Trade Name

Scotch 5421

Model Number

Scotch 5421

Product details

3M™ UHMW Film Tape 5421 Transparent 19 mm x 16 m

Introducing the 3M™ 5421, this UHMW (Ultra High Molecular Weight Polyethylene) translucent film tape is designed to offer excellent abrasion resistance, making it ideal for tough impact wear or sliding applications. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces making it great for tough impact applications. This 3M quality tape provides shear strength, surface adhesion and temperature resistance.

Application

The 3M™ UHMW 5421 can provide high strength and long-term durability through a general-purpose rubber adhesive. It has excellent chemical and abrasion resistance to help a long wear life on the subject. Mounting on a paper liner it makes it ideal for die-cutting to meet specific demands. Designed to be applied in applications that require a low level of friction and the movement of parts/materials. This is the thinner version of the 3M 5421.

Features and Benefits

Translucent, abrasion resistant backing helps protect surfaces from wear

Rubber adhesive provides good initial tack for immediate bonding to the material surface

Can help reduce squeaks, rattles and other noises that occur with movement

Used in applications where lubrication is not possible because of contamination

The liner makes it ideal for fabricating or die-cutting into various lengths and shapes

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

AED 575.00

AED 575.00 1 Lot of 2 (ex VAT)

AED 603.75

AED 603.75 1 Lot of 2 (inc. VAT)

3M Scotch 5421 Scotch 5421 Duct Tape, 16.5m x 19mm, Transparent, Gloss Finish

AED 575.00

AED 575.00 1 Lot of 2 (ex VAT)

AED 603.75

AED 603.75 1 Lot of 2 (inc. VAT)

3M Scotch 5421 Scotch 5421 Duct Tape, 16.5m x 19mm, Transparent, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 575.00
6 - 14AED 552.03
15+AED 540.54

Technical Document

Specifications

Brand

3M

Colour

Transparent

Width

19mm

Length

16.5m

Backing Material

UHMW Polyethylene

Thickness

0.17mm

Adhesive Material

Rubber

Adhesion Strength

28 N/cm

Elongation At Break

275%

Tensile Strength

28N/cm

Finish

Gloss

Maximum Operating Temperature

+107°C

Minimum Operating Temperature

-34°C

Trade Name

Scotch 5421

Model Number

Scotch 5421

Product details

3M™ UHMW Film Tape 5421 Transparent 19 mm x 16 m

Introducing the 3M™ 5421, this UHMW (Ultra High Molecular Weight Polyethylene) translucent film tape is designed to offer excellent abrasion resistance, making it ideal for tough impact wear or sliding applications. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces making it great for tough impact applications. This 3M quality tape provides shear strength, surface adhesion and temperature resistance.

Application

The 3M™ UHMW 5421 can provide high strength and long-term durability through a general-purpose rubber adhesive. It has excellent chemical and abrasion resistance to help a long wear life on the subject. Mounting on a paper liner it makes it ideal for die-cutting to meet specific demands. Designed to be applied in applications that require a low level of friction and the movement of parts/materials. This is the thinner version of the 3M 5421.

Features and Benefits

Translucent, abrasion resistant backing helps protect surfaces from wear

Rubber adhesive provides good initial tack for immediate bonding to the material surface

Can help reduce squeaks, rattles and other noises that occur with movement

Used in applications where lubrication is not possible because of contamination

The liner makes it ideal for fabricating or die-cutting into various lengths and shapes

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.