Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M 5490 Brown PTFE Tape, 32.9m x 12.7mm x 0.09mm

RS Stock No.: 210-7030Brand: 3MManufacturers Part No.: 5490 12x32
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

3M

Width

12.7mm

Thickness

0.09mm

Length

32.9m

Colour

Brown

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+260°C

Model Number

5490

Country of Origin

Japan

Stock information temporarily unavailable.

AED 386.40

AED 386.40 Each (ex VAT)

AED 405.72

AED 405.72 Each (inc. VAT)

3M 5490 Brown PTFE Tape, 32.9m x 12.7mm x 0.09mm

AED 386.40

AED 386.40 Each (ex VAT)

AED 405.72

AED 405.72 Each (inc. VAT)

3M 5490 Brown PTFE Tape, 32.9m x 12.7mm x 0.09mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Width

12.7mm

Thickness

0.09mm

Length

32.9m

Colour

Brown

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+260°C

Model Number

5490

Country of Origin

Japan