Technical Document
Specifications
Brand
3MSplice Type
Tap
Wire Size
18 → 16 AWG
Overall Length
20.32mm
Diameter
13.46mm
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Insulation Material
PP
Series
Scotchlock 560B
Contact Material
Brass
Contact Plating
Tin
Distrelec Product Id
30396800
Country of Origin
United States
Product details
3M Scotchlok Connectors 500 Series
When durability and reliability is your concern, you can put your trust in 3M Scotchlok connectors.
Features and Benefits
Self-stripping connectors for quick splicing rigid or flexible copper wires
Cross-section between 0.5 and 4 mm2
No special tools required.
Fast connection
Applications
Splice connectors are ideal for tool-less cable termination. It features a sharp internal metal insert that safely penetrates wire insulation with a simple pressing motion. Once it is locked in place, the connector securely holds the wires in place, creating a quick and easy wire connection.
Why Choose 3M?
3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.
AED 13.12
AED 1.312 Each (In a Box of 10) (ex VAT)
AED 13.78
AED 1.378 Each (In a Box of 10) (inc. VAT)
10
AED 13.12
AED 1.312 Each (In a Box of 10) (ex VAT)
AED 13.78
AED 1.378 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 40 | AED 1.312 | AED 13.12 |
50 - 90 | AED 1.208 | AED 12.08 |
100+ | AED 1.155 | AED 11.55 |
Technical Document
Specifications
Brand
3MSplice Type
Tap
Wire Size
18 → 16 AWG
Overall Length
20.32mm
Diameter
13.46mm
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Insulation Material
PP
Series
Scotchlock 560B
Contact Material
Brass
Contact Plating
Tin
Distrelec Product Id
30396800
Country of Origin
United States
Product details
3M Scotchlok Connectors 500 Series
When durability and reliability is your concern, you can put your trust in 3M Scotchlok connectors.
Features and Benefits
Self-stripping connectors for quick splicing rigid or flexible copper wires
Cross-section between 0.5 and 4 mm2
No special tools required.
Fast connection
Applications
Splice connectors are ideal for tool-less cable termination. It features a sharp internal metal insert that safely penetrates wire insulation with a simple pressing motion. Once it is locked in place, the connector securely holds the wires in place, creating a quick and easy wire connection.
Why Choose 3M?
3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.