Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Speedglas 9100 Flip-Up Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 73 x 107mm Lens

RS Stock No.: 223-7926Brand: 3MManufacturers Part No.: 58 36 25
brand-logo
View all in Welding Masks

Technical Document

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas 9100

Auto Darkening Lens

Yes

Lens Size

73 x 107mm

Flip Up

Yes

Helmet/Handshield Material

PA

Adjustable Headband

Yes

Anti-Mist Coating

No

EN175 Welding Safe

No

Stock information temporarily unavailable.

AED 3,168.10

AED 3,168.10 Each (ex VAT)

AED 3,326.50

AED 3,326.50 Each (inc. VAT)

3M Speedglas 9100 Flip-Up Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 73 x 107mm Lens

AED 3,168.10

AED 3,168.10 Each (ex VAT)

AED 3,326.50

AED 3,326.50 Each (inc. VAT)

3M Speedglas 9100 Flip-Up Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 73 x 107mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas 9100

Auto Darkening Lens

Yes

Lens Size

73 x 107mm

Flip Up

Yes

Helmet/Handshield Material

PA

Adjustable Headband

Yes

Anti-Mist Coating

No

EN175 Welding Safe

No