Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M, ST Multimode Fibre Optic Connector 125μm Fibre Size

RS Stock No.: 167-2921Brand: 3MManufacturers Part No.: 6105
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

3M

Connector Type

ST

Single/Multimode

Multimode

Fibre Size

125µm

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M, ST Multimode Fibre Optic Connector 125μm Fibre Size

P.O.A.

3M, ST Multimode Fibre Optic Connector 125μm Fibre Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Connector Type

ST

Single/Multimode

Multimode

Fibre Size

125µm

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in