3M 314D P80 Grit Medium Sandpaper Roll, 25m x 25mm

RS Stock No.: 706-7227Brand: 3MManufacturers Part No.: 62860
brand-logo

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Medium

Length

25m

Width

25mm

Series

314D

Model

314D

Product details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
AED 143.771 Box of 25 Metres (ex VAT)
3M P100 Grit Fine Sandpaper Roll, 25m x 25mm
AED 122.701 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

AED 118.86

AED 118.86 1 Box of 25 Metres (ex VAT)

AED 124.80

AED 124.80 1 Box of 25 Metres (inc. VAT)

3M 314D P80 Grit Medium Sandpaper Roll, 25m x 25mm

AED 118.86

AED 118.86 1 Box of 25 Metres (ex VAT)

AED 124.80

AED 124.80 1 Box of 25 Metres (inc. VAT)

3M 314D P80 Grit Medium Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
AED 143.771 Box of 25 Metres (ex VAT)
3M P100 Grit Fine Sandpaper Roll, 25m x 25mm
AED 122.701 Box of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Medium

Length

25m

Width

25mm

Series

314D

Model

314D

Product details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
AED 143.771 Box of 25 Metres (ex VAT)
3M P100 Grit Fine Sandpaper Roll, 25m x 25mm
AED 122.701 Box of 25 Metres (ex VAT)