Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 706-7209Brand: 3MManufacturers Part No.: 62897Distrelec Article No.: 30422932
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Sheet

Grit Size

P240

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Model

3M

Distrelec Product Id

30422932

Product details

3M™ Utility Cloth 314D, Red, 230mm x 280mm

3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing that’s suitable for machine use.

Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.

Features and Benefits

• Finish contours, deburr and remove rust

• Versatile, durable sheets for use on metal, wood and plastic surfaces

• Cloth backing is both flexible and durable enough for machine use

• Tear sheets by hand for convenient sizing and reduced waste

Alternative Grades

7067211 – P40 Grade

7067218 – P50 Grade

7067198 – P80 Grade

7067192 – P100 Grade

7067202 – P120 Grade

7067205 – P180 Grade

7067209 – P240 Grade

7067186 – P400 Grade

Typical Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Stock information temporarily unavailable.

AED 326.18

AED 326.18 1 Box of 25 (ex VAT)

AED 342.49

AED 342.49 1 Box of 25 (inc. VAT)

3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm

AED 326.18

AED 326.18 1 Box of 25 (ex VAT)

AED 342.49

AED 342.49 1 Box of 25 (inc. VAT)

3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Sheet

Grit Size

P240

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Model

3M

Distrelec Product Id

30422932

Product details

3M™ Utility Cloth 314D, Red, 230mm x 280mm

3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing that’s suitable for machine use.

Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.

Features and Benefits

• Finish contours, deburr and remove rust

• Versatile, durable sheets for use on metal, wood and plastic surfaces

• Cloth backing is both flexible and durable enough for machine use

• Tear sheets by hand for convenient sizing and reduced waste

Alternative Grades

7067211 – P40 Grade

7067218 – P50 Grade

7067198 – P80 Grade

7067192 – P100 Grade

7067202 – P120 Grade

7067205 – P180 Grade

7067209 – P240 Grade

7067186 – P400 Grade

Typical Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.