Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm

RS Stock No.: 179-3462Brand: 3MManufacturers Part No.: 64926
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Abrasive Sheets

Grade

Very Fine

Sheet Size

228 x 152mm

Length

228mm

Width

152mm

Number of Sheets per Pack

5

Model

Scotch-Brite

Series

Scotchbrite 7447

Country of Origin

United States

You may be interested in
3M Very Fine Abrasive Sheets, 224mm x 158mm
AED 250.691 Box of 20 (ex VAT)
Stock information temporarily unavailable.

AED 286.80

AED 286.80 1 Box of 20 (ex VAT)

AED 301.14

AED 301.14 1 Box of 20 (inc. VAT)

3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm

AED 286.80

AED 286.80 1 Box of 20 (ex VAT)

AED 301.14

AED 301.14 1 Box of 20 (inc. VAT)

3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Very Fine Abrasive Sheets, 224mm x 158mm
AED 250.691 Box of 20 (ex VAT)

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Abrasive Sheets

Grade

Very Fine

Sheet Size

228 x 152mm

Length

228mm

Width

152mm

Number of Sheets per Pack

5

Model

Scotch-Brite

Series

Scotchbrite 7447

Country of Origin

United States

You may be interested in
3M Very Fine Abrasive Sheets, 224mm x 158mm
AED 250.691 Box of 20 (ex VAT)