Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 7000000730 ScotchBrite EXL Deburring Wheel Silicon Carbide, 152.4mm Diameter, Fine

RS Stock No.: 335-421Brand: 3MManufacturers Part No.: 7000000730
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Fine

Diameter

152.4mm

Width

25.4mm

Model

7000000730

Series

ScotchBrite EXL Deburring Wheel

Country of Origin

United States

Stock information temporarily unavailable.

AED 505.75

AED 505.75 1 Pack of 1 (ex VAT)

AED 531.04

AED 531.04 1 Pack of 1 (inc. VAT)

3M 7000000730 ScotchBrite EXL Deburring Wheel Silicon Carbide, 152.4mm Diameter, Fine

AED 505.75

AED 505.75 1 Pack of 1 (ex VAT)

AED 531.04

AED 531.04 1 Pack of 1 (inc. VAT)

3M 7000000730 ScotchBrite EXL Deburring Wheel Silicon Carbide, 152.4mm Diameter, Fine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Fine

Diameter

152.4mm

Width

25.4mm

Model

7000000730

Series

ScotchBrite EXL Deburring Wheel

Country of Origin

United States