Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M, 3E206 6 Way Straight Wire Mount I/O Firewire Connector, Receptacle

RS Stock No.: 276-9468Brand: 3MManufacturers Part No.: 7000007657Distrelec Article No.: 14290982
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Brand

3M

Gender

Receptacle

Number Of Contacts

6

Mounting Type

Wire Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Series

3E206

Distrelec Product Id

14290982

Country of Origin

China

Stock information temporarily unavailable.

AED 148.94

AED 148.94 Each (ex VAT)

AED 156.39

AED 156.39 Each (inc. VAT)

3M, 3E206 6 Way Straight Wire Mount I/O Firewire Connector, Receptacle

AED 148.94

AED 148.94 Each (ex VAT)

AED 156.39

AED 156.39 Each (inc. VAT)

3M, 3E206 6 Way Straight Wire Mount I/O Firewire Connector, Receptacle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Gender

Receptacle

Number Of Contacts

6

Mounting Type

Wire Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Series

3E206

Distrelec Product Id

14290982

Country of Origin

China