Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 7100199506 Series Disposable Face Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat

RS Stock No.: 338-307Brand: 3MManufacturers Part No.: 7000030030
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN 149:2001+A1:2009

Series

7100199506

Category

Respiratory Protection

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 7100199506 Series Disposable Face Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat

P.O.A.

3M 7100199506 Series Disposable Face Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN 149:2001+A1:2009

Series

7100199506

Category

Respiratory Protection

Country of Origin

United States