Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M E-A-R UltraFit Series Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated

RS Stock No.: 240-5894Brand: 3MManufacturers Part No.: 7000038199Distrelec Article No.: 30099792
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Corded

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Standards Met

EN 352-2

Series

E-A-R UltraFit

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Poland

Stock information temporarily unavailable.

AED 10.05

AED 10.05 Each (ex VAT)

AED 10.55

AED 10.55 Each (inc. VAT)

3M E-A-R UltraFit Series Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated

AED 10.05

AED 10.05 Each (ex VAT)

AED 10.55

AED 10.55 Each (inc. VAT)

3M E-A-R UltraFit Series Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Corded

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Standards Met

EN 352-2

Series

E-A-R UltraFit

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Poland