Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3M PELTOR Optime Ear Defender with Headband, 31dB

RS Stock No.: 269-7012Brand: 3MManufacturers Part No.: 7000039619
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

3M

Attachment Type

Headband

Series

3M PELTOR Optime

Single Number Rating SNR

31dB

Bluetooth

No

Colour

Black

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

AED 124.35

AED 124.35 Each (ex VAT)

AED 130.57

AED 130.57 Each (inc. VAT)

3M 3M PELTOR Optime Ear Defender with Headband, 31dB

AED 124.35

AED 124.35 Each (ex VAT)

AED 130.57

AED 130.57 Each (inc. VAT)

3M 3M PELTOR Optime Ear Defender with Headband, 31dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Attachment Type

Headband

Series

3M PELTOR Optime

Single Number Rating SNR

31dB

Bluetooth

No

Colour

Black

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

Sweden

You may be interested in