Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 764 Black Vinyl 33m Lane Marking Tape, 0.125mm Thickness

RS Stock No.: 189-1331Brand: 3MManufacturers Part No.: 7000048917Distrelec Article No.: 30203560
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Black

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.125mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 764

Distrelec Product Id

30203560

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Black 33m Lane Marking Tape
AED 67.57Each (ex VAT)
Stock information temporarily unavailable.

AED 43.60

AED 43.60 Each (ex VAT)

AED 45.78

AED 45.78 Each (inc. VAT)

3M Scotch 764 Black Vinyl 33m Lane Marking Tape, 0.125mm Thickness

AED 43.60

AED 43.60 Each (ex VAT)

AED 45.78

AED 45.78 Each (inc. VAT)

3M Scotch 764 Black Vinyl 33m Lane Marking Tape, 0.125mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 43.60
6 - 14AED 42.80
15+AED 42.35
You may be interested in
RS PRO Black 33m Lane Marking Tape
AED 67.57Each (ex VAT)

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Black

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.125mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 764

Distrelec Product Id

30203560

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Black 33m Lane Marking Tape
AED 67.57Each (ex VAT)