Technical Document
Specifications
Brand
3MAbrasive Material
Polyester
Sandpaper Type
Sanding Sheet
Grade
80+
Length
2000mm
Width
50mm
Series
7100026754
Country of Origin
United States
Stock information temporarily unavailable.
AED 71.19
AED 71.19 Each (ex VAT)
AED 74.75
AED 74.75 Each (inc. VAT)
3M 7100026754 Sanding Sheet, 2000mm 50mm, 80+ Grade
1
AED 71.19
AED 71.19 Each (ex VAT)
AED 74.75
AED 74.75 Each (inc. VAT)
3M 7100026754 Sanding Sheet, 2000mm 50mm, 80+ Grade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAbrasive Material
Polyester
Sandpaper Type
Sanding Sheet
Grade
80+
Length
2000mm
Width
50mm
Series
7100026754
Country of Origin
United States