Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

3M Red Acrylic Resin Conformal Coating, 400 ml Spray, +120°C max

RS Stock No.: 285-6281Brand: 3MManufacturers Part No.: 7000063481Distrelec Article No.: 30135356
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Brand

3M

Package Size

400 ml

Package Type

Spray

Application

Insulating and protective lacquer of printed circuit boards and electrical components

Material

Acrylic Resin

Colour

Red

Maximum Operating Temperature

+120°C

Distrelec Product Id

30135356

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

3M Red Acrylic Resin Conformal Coating, 400 ml Spray, +120°C max

P.O.A.

3M Red Acrylic Resin Conformal Coating, 400 ml Spray, +120°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Package Size

400 ml

Package Type

Spray

Application

Insulating and protective lacquer of printed circuit boards and electrical components

Material

Acrylic Resin

Colour

Red

Maximum Operating Temperature

+120°C

Distrelec Product Id

30135356

Country of Origin

Germany