Technical Document
Specifications
Brand
3MType
Air Respirator
Size
Standard
Hypoallergenic
No
Series
1800+
Includes Replacement Filters
No
Colour
White
EN Standards
EN14683:2005
Country of Origin
United Kingdom
AED 497.13
AED 497.13 1 Box of 8 (ex VAT)
AED 521.99
AED 521.99 1 Box of 8 (inc. VAT)
1
AED 497.13
AED 497.13 1 Box of 8 (ex VAT)
AED 521.99
AED 521.99 1 Box of 8 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MType
Air Respirator
Size
Standard
Hypoallergenic
No
Series
1800+
Includes Replacement Filters
No
Colour
White
EN Standards
EN14683:2005
Country of Origin
United Kingdom