Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, One Size

RS Stock No.: 338-189Brand: 3MManufacturers Part No.: 7000089613
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

One Size

Material Properties

Dust Protection, Solid Protection, Splash Resistant

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

3M White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, One Size

P.O.A.

3M White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Size

One Size

Material Properties

Dust Protection, Solid Protection, Splash Resistant

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China