Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 7000089640 Blue, White Anti-Static Polyethylene, Polypropylene Personnal Protection Hood, Resistant to Abrasion,

RS Stock No.: 243-2346Brand: 3MManufacturers Part No.: 7000089640
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Brand

3M

Type

Coverall

Application

Cleanrooms, Electronics Manufacturing Line, Food Companies, Healthcare, Hospital, NHS, Semiconductor Manufacturing Line, Surgical, TFT-LCD

Resistant To

Abrasion, Tear, Water

Reusable/Disposable

Disposable

Anti-Static

Yes

Size

3XL

Material

Polyethylene, Polypropylene

Visor/No Visor

No Visor

Quantity Per Package

20Each

Colour

Blue, White

Country of Origin

China

Stock information temporarily unavailable.

AED 74.44

AED 74.44 Each (ex VAT)

AED 78.16

AED 78.16 Each (inc. VAT)

3M 7000089640 Blue, White Anti-Static Polyethylene, Polypropylene Personnal Protection Hood, Resistant to Abrasion,

AED 74.44

AED 74.44 Each (ex VAT)

AED 78.16

AED 78.16 Each (inc. VAT)

3M 7000089640 Blue, White Anti-Static Polyethylene, Polypropylene Personnal Protection Hood, Resistant to Abrasion,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Coverall

Application

Cleanrooms, Electronics Manufacturing Line, Food Companies, Healthcare, Hospital, NHS, Semiconductor Manufacturing Line, Surgical, TFT-LCD

Resistant To

Abrasion, Tear, Water

Reusable/Disposable

Disposable

Anti-Static

Yes

Size

3XL

Material

Polyethylene, Polypropylene

Visor/No Visor

No Visor

Quantity Per Package

20Each

Colour

Blue, White

Country of Origin

China