Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M, 3E306 6 Way Right Angle Wire Mount I/O Firewire Connector

RS Stock No.: 276-9488Brand: 3MManufacturers Part No.: 7000090489Distrelec Article No.: 14290983
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

6

Mounting Type

Wire Mount

Body Orientation

Right Angle

Series

3E306

Distrelec Product Id

14290983

Country of Origin

China

Stock information temporarily unavailable.

AED 99.55

AED 99.55 Each (ex VAT)

AED 104.53

AED 104.53 Each (inc. VAT)

3M, 3E306 6 Way Right Angle Wire Mount I/O Firewire Connector

AED 99.55

AED 99.55 Each (ex VAT)

AED 104.53

AED 104.53 Each (inc. VAT)

3M, 3E306 6 Way Right Angle Wire Mount I/O Firewire Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Number Of Contacts

6

Mounting Type

Wire Mount

Body Orientation

Right Angle

Series

3E306

Distrelec Product Id

14290983

Country of Origin

China